Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €416.660 |
Price for:Each
Minimum: 1
Multiple: 1
€416.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No787A-10
Order Code4434488
Sensing Range - Accelerometer± 500g
Sensitivity Typ10mV/g
Sensor MountingScrew Mount
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensitivity (V/g)0.01V/g
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
787A-10 is a general purpose accelerometer.
- High amplitude range, side exit, manufactured in ISO 9001 facility
- 10mV/g sensitivity at (±5%, 25°C), 500g peak acceleration range at (VDC <gt/> 25V)
- 1% amplitude nonlinearity, ±3dB frequency response from 0.5 to 10,000Hz
- 22KHz resonance frequency, 100 ohm maximum output impedance
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 12VDC bias output voltage, hermetic sealing
- Vibration limit is 500g peak, shock limit is 5,000g peak, twisted, shielded pair cabling
- 316L stainless steel case material, 2-pin, MIL-C-5015 style connector
- 1/4-28 captive hex head screw, 0.046” diameter safety wire hole mounting
- Operating temperature range from -50°C to +120°C
Contents
General purpose accelerometer, 1/4-28 captive hex head screw, Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 500g
Sensor Mounting
Screw Mount
Supply Voltage Max
30VDC
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
10mV/g
Supply Voltage Min
18VDC
Sensitivity (V/g)
0.01V/g
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145