Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0615
Order Code2787890
Product Range7000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €238.230 |
| 5+ | €238.010 |
| 10+ | €233.250 |
| 25+ | €228.490 |
| 50+ | €223.730 |
| 100+ | €218.970 |
Price for:Each
Minimum: 1
Multiple: 1
€238.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0615
Order Code2787890
Product Range7000 Series
Technical Datasheet
Connector Type A2.92mm Straight Plug
Connector to Connector2.92mm Plug to 2.92mm Plug
Coaxial Cable TypeTFlex 405
Connector Type B2.92mm Straight Plug
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourBlue
Product Range7000 Series
SVHCLead (21-Jan-2025)
Product Overview
Applications
5G Wireless, Test & Instrumentation, Military, Aerospace, Automated Test Equipment
Technical Specifications
Connector Type A
2.92mm Straight Plug
Coaxial Cable Type
TFlex 405
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
7000 Series
Connector to Connector
2.92mm Plug to 2.92mm Plug
Connector Type B
2.92mm Straight Plug
Cable Length - Imperial
12"
Jacket Colour
Blue
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01622