Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-12PC-PM31
Order Code4542803
Product RangePanelMate ATM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | €6.010 |
Price for:Each
Minimum: 200
Multiple: 200
€1,202.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-12PC-PM31
Order Code4542803
Product RangePanelMate ATM Series
Technical Datasheet
Product RangePanelMate ATM Series
No. of Positions12Ways
For Use WithAmphenol AT Series Size 20 Automotive Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PanelMate ATM Series
No. of Positions
12Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Amphenol AT Series Size 20 Automotive Pin Contacts
IP Rating
IP68, IP69K
Current Rating
7.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0316