Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-8P
Order Code3596240
Product RangeATHD StructurePlus Series™
Technical Datasheet
668 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.850 |
| 10+ | €2.430 |
| 25+ | €2.350 |
| 50+ | €2.300 |
| 100+ | €2.030 |
| 250+ | €1.960 |
| 500+ | €1.900 |
Price for:Each
Minimum: 1
Multiple: 1
€2.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-8P
Order Code3596240
Product RangeATHD StructurePlus Series™
Technical Datasheet
Product RangeATHD StructurePlus Series™
No. of Positions1Ways
For Use WithAmphenol ATHD Series Automotive Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP69K
Voltage Rating-
Current Rating60A
Technical Specifications
Product Range
ATHD StructurePlus Series™
No. of Positions
1Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
-
Gender
Receptacle
For Use With
Amphenol ATHD Series Automotive Pin Contacts
IP Rating
IP67, IP69K
Current Rating
60A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011236
Product traceability