Print Page
ST0625-20-402-U
PCB Antenna, 902 to 928MHz, IoT / ISM / LoRa / LPWAN / RFID, 1dBi, 1W, Linear
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0625-20-402-U
Order Code4656550
Technical Datasheet
250 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.660 |
| 10+ | €3.200 |
| 25+ | €2.650 |
| 50+ | €2.380 |
| 100+ | €2.200 |
| 500+ | €2.050 |
Price for:Each
Minimum: 1
Multiple: 1
€3.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0625-20-402-U
Order Code4656550
Technical Datasheet
Antenna TypeIoT / ISM / LoRa / LPWAN / RFID
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingAdhesive / I-Pex MHF1 Connector
Gain1dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
IoT / ISM / LoRa / LPWAN / RFID
Frequency Max
928MHz
Gain
1dBi
Input Power
1W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
902MHz
Antenna Mounting
Adhesive / I-Pex MHF1 Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001