Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoFM4-NZRP-PCB-1
Order Code3679230
Product RangeAUTOMATE Series
Technical Datasheet
670 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.620 |
| 10+ | €9.850 |
| 25+ | €9.240 |
| 50+ | €8.920 |
| 100+ | €8.570 |
| 250+ | €7.780 |
| 500+ | €7.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoFM4-NZRP-PCB-1
Order Code3679230
Product RangeAUTOMATE Series
Technical Datasheet
Connector TypeMini FAKRA Coaxial
Connector TypeMini FAKRA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper Nickel Alloy
Contact PlatingGold Plated Contacts
Frequency Max9GHz
Connector MountingPCB Mount
Product RangeAUTOMATE Series
Technical Specifications
Connector Type
Mini FAKRA Coaxial
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Copper Nickel Alloy
Frequency Max
9GHz
Product Range
AUTOMATE Series
Connector Type
Mini FAKRA Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011068