Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €35.350 |
5+ | €34.020 |
10+ | €31.910 |
25+ | €30.580 |
50+ | €28.670 |
100+ | €27.720 |
Price for:Each
Minimum: 1
Multiple: 1
€35.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-24.00
Order Code4732671
Product Range245 Series
Connector to ConnectorBNC Plug to SMA Plug
Coaxial Cable TypeRG58/U
Impedance50ohm
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket ColourBlack
Product Range245 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
245 Series
Coaxial Cable Type
RG58/U
Cable Length - Imperial
2ft
Jacket Colour
Black
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03027
Product traceability