Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.870 |
| 5+ | €35.300 |
| 10+ | €32.720 |
| 25+ | €29.330 |
| 50+ | €28.580 |
| 100+ | €27.830 |
| 250+ | €26.400 |
Price for:Each
Minimum: 1
Multiple: 1
€37.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-300-012
Order Code4126814
Connector to ConnectorHD BNC Bulkhead Jack to HD BNC Plug
Coaxial Cable TypeBelden 4855R
Impedance75ohm
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
HD BNC Bulkhead Jack to HD BNC Plug
Impedance
75ohm
Cable Length - Metric
304.8mm
Product Range
-
Coaxial Cable Type
Belden 4855R
Cable Length - Imperial
12"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309
Product traceability