Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/89-9N03
Order Code4707594
Product RangeMIL-85049 Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €45.530 |
5+ | €42.500 |
10+ | €39.470 |
25+ | €34.400 |
50+ | €33.940 |
100+ | €33.570 |
250+ | €33.200 |
Price for:Each
Minimum: 1
Multiple: 1
€45.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/89-9N03
Order Code4707594
Product RangeMIL-85049 Series
Connector Shell Size9/A
Cable Diameter Max6.35mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
9/A
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
6.35mm
Product Range
MIL-85049 Series
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023043
Product traceability