Print Page
65846-012LF
Connector Housing, 22-36AWG, Bergcon, PV 65846 Series, Receptacle, 50 Ways, 2.54 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No65846-012LF
Order Code4366897
Product RangeBergcon, PV 65846 Series
Technical Datasheet
225 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €6.490 |
| 60+ | €6.100 |
Price for:Each
Minimum: 20
Multiple: 20
€129.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No65846-012LF
Order Code4366897
Product RangeBergcon, PV 65846 Series
Technical Datasheet
Product RangeBergcon, PV 65846 Series
No. of Positions50Ways
Pitch Spacing2.54mm
For Use WithAmphenol Bergcon, PV Series Socket Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Bergcon, PV 65846 Series
No. of Positions
50Ways
For Use With
Amphenol Bergcon, PV Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 65846-012LF
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002395