Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8656F09PLTXLF
Order Code3728935
Product Range8656 Series
386 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.860 |
| 10+ | €1.590 |
| 25+ | €1.480 |
| 50+ | €1.420 |
| 100+ | €1.330 |
| 250+ | €1.240 |
Price for:Each
Minimum: 1
Multiple: 1
€1.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8656F09PLTXLF
Order Code3728935
Product Range8656 Series
No. of Positions9Ways
Connector TypeD Sub
Connector TypeD Sub
Connector Shell SizeDE
Product Range8656 Series
Connector Body MaterialSteel Body
For Use WithAmphenol 8656 Series Signal Crimp Contacts
Technical Specifications
No. of Positions
9Ways
Connector Type
D Sub
Product Range
8656 Series
Connector Body Material
Steel Body
Connector Type
D Sub
Connector Shell Size
DE
Gender
Plug
For Use With
Amphenol 8656 Series Signal Crimp Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability