Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoFO-10GGBLCX20-001
Order Code3869251
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibres2Fibres
Fibre TypeMultimode
Lead Length - Metric1m
Fibre Diameter50m / 125m
Product Range-
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibres
2Fibres
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
LC
Fibre Type
Multimode
Fibre Diameter
50m / 125m
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958