Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-SASMINIHD2-002
Order Code3869223
Connector Type AMini SAS HD Plug
Connector Type BMini SAS HD Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
Mini SAS HD Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Connector Type B
Mini SAS HD Plug
Cable Length - Metric
2m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247666