Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926657-2
Order Code8180229
Product RangeAMPMODU LOCKING CLIP
1,073 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.630 |
10+ | €1.230 |
100+ | €0.953 |
500+ | €0.827 |
1000+ | €0.776 |
2500+ | €0.705 |
Price for:Each
Minimum: 1
Multiple: 1
€1.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926657-2
Order Code8180229
Product RangeAMPMODU LOCKING CLIP
Product RangeAMPMODU LOCKING CLIP
GenderSocket
No. of Positions2Ways
Pitch Spacing2.54mm
For Use WithAMPMODU LOCKING CLIP Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AMPMODU LOCKING CLIP
No. of Positions
2Ways
For Use With
AMPMODU LOCKING CLIP Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029