Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60294-1
Order Code3793119
Product RangeFASTIN-FASTON 250
6,480 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.163 |
| 100+ | €0.147 |
| 500+ | €0.145 |
| 1000+ | €0.143 |
| 2500+ | €0.141 |
| 5000+ | €0.138 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60294-1
Order Code3793119
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
Terminal TypeTab
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA0.82mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FASTIN-FASTON 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Tab
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.82mm²
Terminal Material
Brass
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008