Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411302R0000
Order Code4035936
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-RT-4060
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.280 |
| 10+ | €0.910 |
| 100+ | €0.759 |
| 500+ | €0.754 |
| 1000+ | €0.748 |
| 2500+ | €0.733 |
Price for:Each
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411302R0000
Order Code4035936
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-RT-4060
Technical Datasheet
Raceway / Duct MaterialNylon 6.6 (Polyamide 6.6), Carbon Fibre Reinforced
Raceway / Duct ColourBlack
External Length34mm
External Width20mm
External Height53mm
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
Nylon 6.6 (Polyamide 6.6), Carbon Fibre Reinforced
External Length
34mm
External Height
53mm
SVHC
To Be Advised
Raceway / Duct Colour
Black
External Width
20mm
Product Range
WD-1 Wiring Duct Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012