Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173850-1
Order Code3133740
Product RangeMULTI-LOCK
1,866 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.250 |
10+ | €0.943 |
100+ | €0.775 |
500+ | €0.672 |
1000+ | €0.627 |
2500+ | €0.582 |
Price for:Each
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173850-1
Order Code3133740
Product RangeMULTI-LOCK
Product RangeMULTI-LOCK
GenderSocket
No. of Positions8Ways
Pitch Spacing3.5mm
For Use WithMULTI-LOCK Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MULTI-LOCK
No. of Positions
8Ways
For Use With
MULTI-LOCK Series Contacts
Gender
Socket
Pitch Spacing
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 173850-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005