Print Page
1437380-4
Ribbon Cable, Unscreened, 16 Core, 32 AWG, 0.032 mm², 100 ft, 30.5 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1437380-4
Order Code2970184
Product Range175
Also Known As175-16G
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
3+ | €58.910 |
Price for:Each
Maximum available is 2
Minimum: 3
Multiple: 3
€176.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1437380-4
Order Code2970184
Product Range175
Also Known As175-16G
Cable ShieldingUnscreened
No. of Cores16Core
Wire Gauge32AWG
Conductor Area CSA0.032mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourPink
Cable Width20.3mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing1.27mm
Voltage Rating90V
Conductor MaterialTinned Copper
Jacket MaterialPolyester
Ribbon Cable TypeFlat Ribbon Cable
Product Range175
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
32AWG
Reel Length (Imperial)
100ft
Jacket Colour
Pink
No. of Max Strands x Strand Size
Solid
Voltage Rating
90V
Jacket Material
Polyester
Product Range
175
No. of Cores
16Core
Conductor Area CSA
0.032mm²
Reel Length (Metric)
30.5m
Cable Width
20.3mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005