Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967630-2
Order Code1772896
Product RangeTimer Connector System
Technical Datasheet
1,685 In Stock
1,200 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.790 |
| 10+ | €1.520 |
| 100+ | €1.250 |
| 250+ | €1.200 |
| 500+ | €1.190 |
| 1000+ | €1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967630-2
Order Code1772896
Product RangeTimer Connector System
Technical Datasheet
Product RangeTimer Connector System
No. of Positions21Ways
Pitch Spacing5mm
For Use WithTimer Connector System Series Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating28V
Current Rating-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1-967630-2 is a 21-position 3-row polarized Connector Housing made of grey polyamide. This housing is for male terminals.
- 28VDC Operating voltage
- 180° Cable exit angle
Applications
Industrial
Technical Specifications
Product Range
Timer Connector System
No. of Positions
21Ways
For Use With
Timer Connector System Series Contacts
IP Rating
-
Current Rating
-
Gender
Plug
Pitch Spacing
5mm
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
28V
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004