Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3300+ | €0.602 |
9900+ | €0.581 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
€1,986.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-962916-1
Order Code3807686
Product Range-
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Wire Size AWG Min17AWG
For Use WithAMP Timer Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Tab
Wire Size AWG Max
13AWG
For Use With
AMP Timer Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000961
Product traceability