Need more?
Quantity | Price (ex VAT) |
---|---|
12+ | €19.690 |
Product Information
Product Overview
Food Grease FG is a multi-purpose grease for the lubrication of a wide variety of bearings, hinges, small gears and sliding metal parts. Formulated from food processing safe® grease and solvents. This NLGI grade 2 grease benefits from a controlled spray pattern and a temporary, semi-liquid state upon application which allows the grease to penetrate moving parts and deliver superior lubricant coverage. Can be used in areas where incidental contact with food may occur. It is a medium duty grease that offers good penetration before thickening rapidly. Good thermal stability: resists steam. For use on a wide variety of bearings, hinges, small gears and sliding metal parts.
- 400ml fill size
- Translucent gel appearance and inorganic gel carrier
- Mineral basic oil
- Basic oil viscosity is 160cSt
- Basic soap is aluminium complex
- Flash point is <gt/> 200°C and drop point is 250°C
- Worked penetration at 25°C is 265 to 295/NLGI 2
- Operational temperature range from -20°C till +140°C (180°C peak)
- Insoluble in water
- AN001183 halal certified product
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Grease
400ml
-
Spray Bottle
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate