Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMBERSIL
Manufacturer Part NoDIRECT CONTACT FOODLUBE FG, 400ML
Order Code4166388
Also Known As33367 , 1032739
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
12+ | €23.240 |
Price for:Each
Minimum: 12
Multiple: 12
€278.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMBERSIL
Manufacturer Part NoDIRECT CONTACT FOODLUBE FG, 400ML
Order Code4166388
Also Known As33367 , 1032739
Lubricant TypeOil
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Direct Contact Food Lube FG is an NSF registered 3H & H1 high performance, direct food contact release agent and extremely effective multi-purpose lubricant for use on food processing equipment where incidental food contact may occur. Suitable for use at mixing paddles, oven trays & pans, conveyor surfaces (all types), food forms & trays, hooks, cutting blades, slicing machines, mincers, saw blades.
- 400ml fill size
- NSF registered: 3H and H1 (165196)
- Non-toxic, minimal odour, and safe for use in food production areas
- Perma-lock actuator for maximum safety
- Use as an anti-stick release agent to prevent food adhering to surfaces
- Provides long-term, stable lubrication of moving parts
- Protects against corrosion
- Halal certified
- Does not contain silicone
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Lubricant Type
Oil
Volume
400ml
Product Range
-
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950