Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.850 |
25+ | €9.240 |
50+ | €8.440 |
Product Information
Product Overview
Brake cleaner is a powerful automotive solvent cleaner/degrease for all brakes and clutches that removes dust deposits, oil, grease, and other contaminants. Also, it removes anti-corrosion coatings on new brake discs prior to fitting. Fitted with a 360˚ Spray System for all angle use, even upside down, Brake cleaner is a non-chlorinated solvent blend, formulated to quickly and safely remove brake fluid, grease, oil and other contaminants, leaving no residue. It also helps brakes last longer and perform better, reduces disc brake squeal and clutch chatter. It can be used as a general purpose degreaser. It is perfect for cleaning and degreasing brake linings, drums, cylinders, brake shoes, disc brake pads, discs, wedge brakes, springs, callipers and clutch discs.
- 500ml fill size
- Colourless liquid appearance
- 11°C specific gravity at 20°C
- Evaporation rate (v. ether = 1) is 2.8
- Flash point (closed cup) is <lt/> 0°C
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Cleaner, Degreaser
Aerosol
-
No SVHC (07-Nov-2024)
Automotive
500ml
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate