Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.240 |
10+ | €19.100 |
20+ | €18.710 |
Product Overview
Blue adhesive lubricant is a multipurpose lubricant with a temporary blue tint to assist with application coverage. It exhibits strong attachment to substrates, is non-dripping, has good penetrating properties, is resistant to high pressure and has excellent water repellence. Blue Adhesive Lubricant produces a very low coefficient of friction and reduces stick slip problems. It provides long lasting lubrication and it is functional over a wide temperature range. Typical applications are engine assembly, handling equipment, chains, bearings, railroad equipment, agricultural equipment, surface treatment, guide rails, hinges and cables.
- 400ml fill size
- Viscous liquid physical appearance
- Blue colour and solvent odour
- 0.80g/cm³ density at 20°C
- Flash point is <lt/> 0°C
- Density active product is 0.87 at 25°C
- Flash point active product 230°C (Open Cup)
- Dynamic viscosity active product is 1894mPa.s at 40°C
- 0.25mm² 4-ball wear
- Operating temperature range from -12°C to +150°C (180°C intermittent)
Notes
The product may be stored at normal ambient temperatures and has a shelf life of 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Fluid
400ml
-
Aerosol
-
No SVHC (07-Nov-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate