You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMBERSIL 6130006200

Freeze Spray, Aerosol, 400 ml

AMBERSIL 6130006200
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMBERSIL AMBERSIL
Manufacturer Part No:
6130006200
Order Code:
1439252
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
6130006200   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Aerosol

:
400ml

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 6130006200 is a Freezer, rapid cooling agent for locating faults in electronic components and for cooling thermally sensitive parts during soldering or calibration. This product has been formulated without the use of any CFCs or HCFCs. Suitable for instant fault finding on electronic equipment, such as printed circuit boards, transistors, resistors, condensers and intermittent dry joint connectors. The product should be sprayed directly onto the suspect component. If fault disappears, this confirms that the component is defective and should be replaced. Other useful applications for freezer include shrink fitting of metal assemblies and embrittlement of sticky substances to facilitate removal. It is in the form gas at room temperature with slight ethereal odour. Produces a temporary frosted finish.
  • 1.21 Specific gravity
  • 7bar Pressure
  • 1.5g/s Discharge rate
  • Reduces component temperature to -50°C
  • Non-flammable

Applications

Industrial, Consumer Electronics, Maintenance & Repair

No Longer Manufactured

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

Non-Cancellable / Non Returnable

€15.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 12+
  • 24+
Quantity Price Your Price
 
 
1+ €15.87
Promotional price
Contract Price
Web only price
Web only contract price
 
12+ €15.08
Promotional price
Contract Price
Web only price
Web only contract price
 
24+ €14.28
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --