Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALTECH
Manufacturer Part NoMV-492
Order Code4566672
Product RangeMV-49xx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €120.370 |
| 5+ | €113.440 |
| 10+ | €107.220 |
| 25+ | €101.690 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€120.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALTECH
Manufacturer Part NoMV-492
Order Code4566672
Product RangeMV-49xx Series
Technical Datasheet
Pitch Spacing9.52mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage750V
Block OrientationThrough Hole Right Angle
Product RangeMV-49xx Series
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
9.52mm
Wire Size AWG Min
30AWG
Conductor Area CSA
6mm²
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
750V
Product Range
MV-49xx Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.607824