Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €157.830 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€157.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1856 WU001
Order Code1742040
Technical Datasheet
Jacket MaterialPVC
Jacket ColourWhite, Blue
Wire Gauge20AWG
No. of Max Strands x Strand Size7 x 28AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA0.562mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.47mm
Approval SpecificationMIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
1.47mm
Product Range
-
Jacket Colour
White, Blue
No. of Max Strands x Strand Size
7 x 28AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.562mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.0865