Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIT
Manufacturer Part NoAL454118
Order Code3762404
Product RangeAllit - EuroPlus Compartment Cases
Also Known AsGTIN UPC EAN: 4005187541182
No Longer Stocked
Product Information
ManufacturerALLIT
Manufacturer Part NoAL454118
Order Code3762404
Product RangeAllit - EuroPlus Compartment Cases
Also Known AsGTIN UPC EAN: 4005187541182
Box TypeGeneral Purpose Storage
Box MaterialMetal
Box ColourGrey
External Height - Imperial2.09"
External Height - Metric53mm
External Width - Imperial13.18"
External Width - Metric335mm
External Depth - Imperial9.84"
External Depth - Metric250mm
Product RangeAllit - EuroPlus Compartment Cases
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Powder-coated sheet steel
- 18 Removable strong plastic containers
- Foam lined lid with seal
- Tension latches
- Dimensions: (WxDxH) 335 x 250 x 53mm
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Grey
External Height - Metric
53mm
External Width - Metric
335mm
External Depth - Metric
250mm
SVHC
No SVHC (25-Jun-2025)
Box Material
Metal
External Height - Imperial
2.09"
External Width - Imperial
13.18"
External Depth - Imperial
9.84"
Product Range
Allit - EuroPlus Compartment Cases
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.168