Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €24.090 |
Price for:Each
Minimum: 1
Multiple: 1
€24.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No490610
Order Code4216863
Product RangeDinoPlus Metall Series
Carrying Case MaterialSteel
External Height115mm
External Width335mm
External Depth255mm
Product RangeDinoPlus Metall Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
490610 is a DinoPlus Metal 33 all-purpose, hand and power tool case. Order and tidiness in the workshop. Suitable for accommodating all current power tools.
- Sheet steel with tough powder coating
- Sturdy bracket fasteners
- Also suitable for other current tools
- Outside dimension is 335 x 255 x 115mm
- Usable dimension is 325 x 225 x 105
- Grey 0.07-0.15mm colour and sheet steel, 0.6mm +-/0.05mm material
Technical Specifications
Carrying Case Material
Steel
External Width
335mm
Product Range
DinoPlus Metall Series
External Height
115mm
External Depth
255mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.44