Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALLIT
Manufacturer Part No464450
Order Code4216993
Product RangeVarioPlus ProFlip 9 Series
No. of Bins9
Height77mm
Width65mm
Length600mm
Load Capacity-
Product RangeVarioPlus ProFlip 9 Series
Product Overview
464450 is a VarioPlus ProFlip 9 small parts plastic cabinets with tip-out bin, professional quality. Small parts plastic cabinets with removeable tip-out bin.
- Tip-out bin can be tilted and removed from the frame for easy access, picking and refilling
- Stackable or wall-mountable, modular/combinable, can be expanded into a larger system as required
- Wall frame, stationary and mobile rack available with an innovative attachment system
- Outside dimension is 600 x 65 x 77mm
- Blue, transparent colour and PS, HIPS material
Technical Specifications
No. of Bins
9
Width
65mm
Load Capacity
-
SVHC
No SVHC (21-Jan-2025)
Height
77mm
Length
600mm
Product Range
VarioPlus ProFlip 9 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.555