Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALLIT
Manufacturer Part No457031
Order Code4217012
Product RangeMcPlus ProAlu Series
Carrying Case MaterialPP (Polypropylene)
External Height215mm
External Width475mm
External Depth255mm
Product RangeMcPlus ProAlu Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
457031 is a McPlus ProAlu <gt/>C<lt/> 18 plastic tool case of professional quality. This tool case provides professionals with a fully equipped and mobile workstation. Despite their compact dimensions, this offers a maximum of space.
- 2 cantilever trays and 2 internal small parts assortment box
- Sturdy tension latches made of aluminium and high quality profiles
- Ergonomic aluminium handle for safe and secure carrying
- Stable, closed lid construction for high rigidity and load capacity
- Lockable with a standard padlock
- Outside dimension is 475 x 255 x 215mm
- Usable dimension is 395 x 175 x 90mm
- Blue, black colour and polypropylene material
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
475mm
Product Range
McPlus ProAlu Series
External Height
215mm
External Depth
255mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.05