Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €48.490 |
Price for:Each
Minimum: 1
Multiple: 1
€48.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No456666
Order Code4216976
Product RangeProfiPlus Series
Box TypeStorage & Transport
Box MaterialPP (Polypropylene)
Box ColourBlack, Blue
External Height - Imperial13.74"
External Height - Metric349mm
External Width - Imperial23.62"
External Width - Metric600mm
External Depth - Imperial15.75"
External Depth - Metric400mm
Product RangeProfiPlus Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
456666 is a ProfiPlus CrocoLid40/32 sturdy storage and transport box with hinged lid. Useful help to store or transport also bulky objects. The top cater for the secure transport.
- Storage solution in industrial quality: very sturdy
- Nestable with open lid, stackable with closed lid
- Captive, two-piece lid with safe toothing
- Outside dimension is 600 x 400 x 349mm
- Usable dimension is 495 x 325 x 320mm
- Black / blue colour and PP+ material
Technical Specifications
Box Type
Storage & Transport
Box Colour
Black, Blue
External Height - Metric
349mm
External Width - Metric
600mm
External Depth - Metric
400mm
SVHC
No SVHC (21-Jan-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
13.74"
External Width - Imperial
23.62"
External Depth - Imperial
15.75"
Product Range
ProfiPlus Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.11