Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-HDA-03
Order Code3532751
Also Known AsGTIN UPC EAN: 4710614532076
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.670 |
| 3+ | €6.130 |
Price for:Each
Minimum: 1
Multiple: 1
€6.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-HDA-03
Order Code3532751
Also Known AsGTIN UPC EAN: 4710614532076
Accessory TypeMounting Adapter
Drive Interface-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Mounting adaptor for 1 or 2 2.5" SSD or HDD drives to fit into a 3.5" drive bay
- Supports 2x 9.5mm HDD or 1x 9.5mm and 1x 12.5mm HDD (12.5mm HDD on top)
- Constructed from black SECC material
- Dimensions: (HxWxD): 25x102x113mm
Contents
Contents: Drive adaptor, screws and user guide
Technical Specifications
Accessory Type
Mounting Adapter
Product Range
-
Drive Interface
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1