Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CBUB06-60BK
Order Code3402500
Also Known AsGTIN UPC EAN: 4710614531161
Technical Datasheet
159 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.580 |
5+ | €3.270 |
Price for:Each
Minimum: 1
Multiple: 1
€3.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CBUB06-60BK
Order Code3402500
Also Known AsGTIN UPC EAN: 4710614531161
Technical Datasheet
Connector Type AUSB Header Socket (Internal)
Connector Type BUSB 2.0 A Socket, Panel Mount
Cable Length - Imperial23.62"
Cable Length - Metric600mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Internal 4-pin USB header to External USB socket
- Ideal for internal use or DIY external port
- USB 2.0 compliant cable
- 600mm Cable length
- Mounting screws provided
Technical Specifications
Connector Type A
USB Header Socket (Internal)
Cable Length - Imperial
23.62"
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
USB 2.0 A Socket, Panel Mount
Cable Length - Metric
600mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033