Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CBSA05-30BL
Order Code3402663
Also Known AsGTIN UPC EAN: 4710614532359
No Longer Manufactured
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CBSA05-30BL
Order Code3402663
Also Known AsGTIN UPC EAN: 4710614532359
Connector Type ASATA 7 Way J Type
Connector Type BSATA 7 Way J Type
Cable Length - Imperial11.8"
Cable Length - Metric0.3m
Jacket ColourBlue
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Super slim SATA 3.0 lead for data transfer; ideal solution for tight fitting systems and stacked motherboard SATA connectors.
- Revision 3.0 supporting up to 6.0Gbs transfer rate
- SATA 7-pin to SATA 7-pin with securing latch
- NCQ Compliant for high quality audio and video
Contents
Cable only
Technical Specifications
Connector Type A
SATA 7 Way J Type
Cable Length - Imperial
11.8"
Jacket Colour
Blue
SVHC
No SVHC (07-Nov-2024)
Connector Type B
SATA 7 Way J Type
Cable Length - Metric
0.3m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09