Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CBSA05-30BK
Order Code3402664
Also Known AsGTIN UPC EAN: 4710614532342
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €5.260 |
5+ | €4.770 |
Price for:Each
Minimum: 1
Multiple: 1
€5.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CBSA05-30BK
Order Code3402664
Also Known AsGTIN UPC EAN: 4710614532342
Connector Type ASATA 7 Way J Type
Connector Type BSATA 7 Way J Type
Cable Length - Imperial11.8"
Cable Length - Metric0.3m
Jacket ColourBlack
Product Range-
Product Overview
Super slim SATA 3.0 lead for data transfer; ideal solution for tight fitting systems and stacked motherboard SATA connectors.
- Revision 3.0 supporting up to 6.0Gbs transfer rate
- SATA 7-pin to SATA 7-pin with securing latch
- NCQ Compliant for high quality audio and video
Contents
Cable only
Technical Specifications
Connector Type A
SATA 7 Way J Type
Cable Length - Imperial
11.8"
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
SATA 7 Way J Type
Cable Length - Metric
0.3m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09