Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CBSA01-05BK
Order Code3402430
Also Known AsGTIN UPC EAN: 4710614530324
No Longer Manufactured
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CBSA01-05BK
Order Code3402430
Also Known AsGTIN UPC EAN: 4710614530324
Connector Type ASATA 3
Connector Type BSATA 3 (Right Angle)
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- SATA revision 3.0 data cable supporting up to 6Gb/s data transfer
- Latching 7-pin SATA connectors
- SATA 1/2 compatible
Technical Specifications
Connector Type A
SATA 3
Cable Length - Imperial
19.69"
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
SATA 3 (Right Angle)
Cable Length - Metric
500mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047