Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CB8-8-EXT
Order Code3402416
Also Known AsGTIN UPC EAN: 4710614527003
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €5.470 |
5+ | €5.080 |
Price for:Each
Minimum: 1
Multiple: 1
€5.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CB8-8-EXT
Order Code3402416
Also Known AsGTIN UPC EAN: 4710614527003
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Extends 8-pin power supply connections
- 8-pin plug to 8-pin socket (splits to 2x 4-pin)
- 300mm length
Technical Specifications
Cable Length - Imperial
11.81"
Product Range
-
Cable Length - Metric
300mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02