Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-121W-P7AE
Order Code3748803
Meter Display TypeFull HD TFT LED LCD Color
Display Size518.8mm x 310.2mm
Display Resolution1920 x 1080 Pixels
Screen Size0
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Meter Display Type
Full HD TFT LED LCD Color
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
100VAC
Operating Temperature Min
0°C
Product Range
-
Display Size
518.8mm x 310.2mm
Screen Size
0
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85285900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9896
Product traceability