Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-NVP-3724-C1-R0
Order Code4771863
Product RangeNVIDIA Jetson Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.610 |
| 5+ | €19.610 |
| 10+ | €18.620 |
| 25+ | €16.740 |
| 50+ | €15.300 |
| 100+ | €14.960 |
| 250+ | €14.520 |
Price for:Each
Minimum: 1
Multiple: 1
€20.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-NVP-3724-C1-R0
Order Code4771863
Product RangeNVIDIA Jetson Series
Thermal Resistance-
Packages CooledBGA
External Width - Metric40mm
External Height - Metric5mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.57"
External Height - Imperial0.19"
External Length - Imperial2.36"
External Diameter - Imperial-
Product RangeNVIDIA Jetson Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
-
External Width - Metric
40mm
External Length - Metric
60mm
Heat Sink Material
Aluminum
External Height - Imperial
0.19"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
5mm
External Diameter - Metric
-
External Width - Imperial
1.57"
External Length - Imperial
2.36"
Product Range
NVIDIA Jetson Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0187