Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT2000 BLACK 18M X 100MM
Order Code2887021
Product RangeAT2000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT2000 BLACK 18M X 100MM
Order Code2887021
Product RangeAT2000
Technical Datasheet
Tape TypeAntislip
Adhesive TypeSolvent Based Acrylic Adhesive
Tape ColourBlack
Total Tape Thickness39.4 mil (1 mm)
Roll Length - Imperial20yard
Roll Length - Metric18.28m
Tape Width - Imperial4"
Tape Width - Metric101.6mm
Product RangeAT2000
Product Overview
- AT2000 durable anti slip tape For indoor and outdoor use
- An aluminium oxide/silicon carbide abrasive grit bonded to a tough and durable PVC backing
- Solvent based acrylic adhesive and paper release liner
- Water resistant,UV resistant
- Can be easily applied
- Helps to meet statutory Health and Safety regulations
Technical Specifications
Tape Type
Antislip
Tape Colour
Black
Roll Length - Imperial
20yard
Tape Width - Imperial
4"
Product Range
AT2000
Adhesive Type
Solvent Based Acrylic Adhesive
Total Tape Thickness
39.4 mil (1 mm)
Roll Length - Metric
18.28m
Tape Width - Metric
101.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.15