Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoRCF-4
Order Code4264928
Also Known As953.541UK, GTIN UPC EAN: 5015972218679
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €5.640 |
Price for:1 Set
Minimum: 1
Multiple: 1
€5.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoRCF-4
Order Code4264928
Also Known As953.541UK, GTIN UPC EAN: 5015972218679
Accessory TypeRack Feet
For Use WithRack cabinets
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
A set of 4x support feet for 19" rack cabinets. Fitted with a threaded stem for height adjustment and a locking nut.
- Dimensions (HxDia): 88x34mmØ
- Weight: 108g
Applications
Audio, Installations
Technical Specifications
Accessory Type
Rack Feet
Product Range
-
For Use With
Rack cabinets
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5