Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoCOM40
Order Code3401696
Product RangeADASTRA Paging Microphones
Also Known AsGTIN UPC EAN: 5015972175637
No Longer Manufactured
Product Information
ManufacturerADASTRA
Manufacturer Part NoCOM40
Order Code3401696
Product RangeADASTRA Paging Microphones
Also Known AsGTIN UPC EAN: 5015972175637
DirectivityCardioid
Output Impedance500ohm
Frequency Response Min50Hz
Frequency Response Max13kHz
Sensitivity-54dB ±3dB
Connector Type3 Way XLR
Lead Length-
Product RangeADASTRA Paging Microphones
SVHCNo SVHC (25-Jun-2020)
Product Overview
Paging microphone with gooseneck stem and dynamic capsule supplied fitted to a desktop base with latching on/off switch. Connection to base is via balanced XLR and output from base is also via balanced XLR (not supplied) for connection to mixer or mixer-amplifier in a public address system.
- XLR 3 pin connection to base
- Latching on/off switch
- Element: Dynamic (moving coil)
- Polar pattern: Cardioid
- Frequency response: 50Hz to 13kHz
- Sensitivity: -54dB ±3dB
- Output impedance: 500Ω ±20%
- Connector: XLR (gooseneck and base)
- Dimensions (HxWxD): 388x109x139mm (Inc. base)
- Weight: 1.14kg (Inc. base)
Applications
Audio, Music, Installations, Hobby & Education, Public
Technical Specifications
Directivity
Cardioid
Frequency Response Min
50Hz
Sensitivity
-54dB ±3dB
Lead Length
-
SVHC
No SVHC (25-Jun-2020)
Output Impedance
500ohm
Frequency Response Max
13kHz
Connector Type
3 Way XLR
Product Range
ADASTRA Paging Microphones
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.118