Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No952.403UK
Order Code3762809
Also Known AsGTIN UPC EAN: 5015972121696
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €34.320 |
Price for:Each
Minimum: 1
Multiple: 1
€34.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part No952.403UK
Order Code3762809
Also Known AsGTIN UPC EAN: 5015972121696
Carrying Case MaterialNylon
Case ColourBlack
External Height - Imperial11.42"
External Height - Metric290mm
External Width - Imperial15.74"
External Width - Metric400mm
External Depth - Imperial9.84"
External Depth - Metric250mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Carry bag for DT50 & Delta-50 portable PA units, made from heavy duty nylon with 10mm padding. Flaps for control/input panels and carry handle are secured with hook & loop fasteners and side slots accommodate the shoulder strap attachments.
- Tailored for DT50 & Delta-50 portable PA systems
- Openings for carry handle and shoulder strap
- Access to all functions for in-bag operation
- Zip pocket for leads and accessories
- Dimensions: 400x290x250mm
- Weight: 570g
Technical Specifications
Carrying Case Material
Nylon
External Height - Imperial
11.42"
External Width - Imperial
15.74"
External Depth - Imperial
9.84"
Product Range
-
Case Colour
Black
External Height - Metric
290mm
External Width - Metric
400mm
External Depth - Metric
250mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63