Quantity | Price (ex VAT) |
---|---|
15+ | €10.100 |
Product Information
Product Overview
BD-90 is a 500ml aerosol belt dressing that improves performance on all types of belts used in industry. It quickly restores grip, prevents slippage, increases pulling power and extends the life of the belt. BD-90 prevents the belt drying out, hardening or glazing and stops belt squeaks. Exhibits excellent adhesion to the belt surface, preventing fling-off. Ideal for use on belts in humid or outdoor environments: protects against oxidation and moisture. BD-90 can be used on all types of flat, round or v-belts made from rubber, leather, plastic or fabric found on a wide range of machinery including conveyors, compressors, pumps, generators and lift trucks.
- Rapidly restores grip to all types of belts
- Reduces belt slippage and increases pulling power
- Inhibits hardening and glazing of the belt
- Eliminates belt squeak
- Ideal for use on belts in humid or outdoor environments
Technical Specifications
Adhesive Remover
Aerosol
-
No SVHC (07-Nov-2024)
Industrial
500ml
BD-90
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate