Print Page
Image is for illustrative purposes only. Please refer to product description.
799 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.300 |
5+ | €6.740 |
10+ | €6.300 |
20+ | €5.920 |
50+ | €4.880 |
Price for:Each
Minimum: 1
Multiple: 1
€9.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoPPN0750B
Order Code526885
Thermal Resistance3.7°C/W
Packages CooledTO-218, TO-220
External Width - Metric50mm
External Height - Metric28mm
External Length - Metric75mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.97"
External Height - Imperial1.1"
External Length - Imperial2.95"
External Diameter - Imperial-
Product Range-
Product Overview
A simple, reliable and convenient alternative to screw attachment. The heatsinks also include slots to allow the option of screw connections.
Technical Specifications
Thermal Resistance
3.7°C/W
External Width - Metric
50mm
External Length - Metric
75mm
Heat Sink Material
Aluminium
External Height - Imperial
1.1"
External Diameter - Imperial
-
Packages Cooled
TO-218, TO-220
External Height - Metric
28mm
External Diameter - Metric
-
External Width - Imperial
1.97"
External Length - Imperial
2.95"
Product Range
-
Alternatives for PPN0750B
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09876