Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €1,021.872 |
Price for:Each
Minimum: 1
Multiple: 1
€1,021.87 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoAF205-30-11-11
Order Code2564914
Product RangeAF205
Also Known AsAF205-30-11-11
Technical Datasheet
Load Current Inductive205A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC355kW
Switching Current AC1350A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive350A
Switching Current AC3205A
Product RangeAF205
Technical Specifications
Load Current Inductive
205A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
350A
Coil Voltage VDC Nom
60V
Load Current Resistive
350A
Product Range
AF205
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
55kW
Coil Voltage VAC Nom
60V
Switching Power AC1
-
Switching Current AC3
205A
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.228