Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No3125P6W
Order Code2400089
Also Known As2CMA166816R1000, GTIN UPC EAN: 7392696668163
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €244.600 |
| 5+ | €230.800 |
| 10+ | €217.000 |
| 25+ | €209.220 |
| 50+ | €207.630 |
| 100+ | €203.480 |
Price for:Each
Minimum: 1
Multiple: 1
€244.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No3125P6W
Order Code2400089
Also Known As2CMA166816R1000, GTIN UPC EAN: 7392696668163
Technical Datasheet
Current Rating125A
Voltage Rating VAC415V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration3P+E
Connector ColourRed
IP RatingIP67
Product Range-
Product Overview
The 3125P6W is a 4-pole Power Entry Connector with compression gland, internal and external cable clamp. The 2CMA166816R1000 connector features watertight protection and red thermoplastic polyester (PBT) enclosure.
- 16 to 50mm² Cable cross section
- 50 to 60Hz Frequency
- 6h Earthing sleeve position
Applications
Industrial, Power Management
Technical Specifications
Current Rating
125A
Connector Mounting
Cable Mount
Pin Configuration
3P+E
IP Rating
IP67
Voltage Rating VAC
415V
Electrical Connector Gender
Plug
Connector Colour
Red
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3