Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CJB720233P6000
Order Code3559823
Product RangeOVRH series
Also Known AsOVRHLD2023036
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €276.760 |
Price for:Each
Minimum: 1
Multiple: 1
€276.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2CJB720233P6000
Order Code3559823
Product RangeOVRH series
Also Known AsOVRHLD2023036
Suppressor TypeSurge Protector
No. of Poles-
SPD TypeType 1
Peak Surge Current20kA
Continuing Operating Voltage Max230VAC
Suppressor MountingPanel
Product RangeOVRH series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 1
Continuing Operating Voltage Max
230VAC
Product Range
OVRH series
SVHC
To Be Advised
No. of Poles
-
Peak Surge Current
20kA
Suppressor Mounting
Panel
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5