Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.720 |
Price for:Each
Minimum: 1
Multiple: 1
€14.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SFA619403R5421
Order Code3379704
Product RangeCompact
Also Known AsCL2-542R
Technical Datasheet
LED ColourRed
Operating Voltage415VAC
Mounting Hole Dia22.3mm
Forward Current If17mA
Luminous Intensity-
IP / NEMA RatingIP20, IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Product RangeCompact
SVHCTo Be Advised
Technical Specifications
LED Colour
Red
Mounting Hole Dia
22.3mm
Luminous Intensity
-
Product Range
Compact
Operating Voltage
415VAC
Forward Current If
17mA
IP / NEMA Rating
IP20, IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001